
OPA2891DR | |
|---|---|
DigiKey Part Number | 296-OPA2891DRTR-ND - Tape & Reel (TR) 296-OPA2891DRCT-ND - Cut Tape (CT) 296-OPA2891DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2891DR |
Description | Dual-channel 180MHz 0.95nV Hz |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2891DR Models |
Category | Current - Input Bias 9 µA |
Mfr | Voltage - Input Offset 200 µV |
Series | Current - Supply 7.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 200 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 105V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 180 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 135 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 112,65400 Kč | 1 126,54 Kč |
| 25 | 104,25080 Kč | 2 606,27 Kč |
| 100 | 94,99500 Kč | 9 499,50 Kč |
| 250 | 92,01156 Kč | 23 002,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 83,03470 Kč | 249 104,10 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |










