
BSS223PWH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS223PWH6327XTSA1TR-ND - Tape & Reel (TR) BSS223PWH6327XTSA1CT-ND - Cut Tape (CT) BSS223PWH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS223PWH6327XTSA1 |
Description | MOSFET P-CH 20V 390MA SOT323-3 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 390mA (Ta) 250mW (Ta) Surface Mount PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS223PWH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.62 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Series | Input Capacitance (Ciss) (Max) @ Vds 56 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 250mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT323 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 390mA, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1.2V @ 1.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 100 | 2,49670 Kč | 249,67 Kč |
| 500 | 1,83312 Kč | 916,56 Kč |
| 1 000 | 1,61769 Kč | 1 617,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34282 Kč | 4 028,46 Kč |
| 6 000 | 1,20406 Kč | 7 224,36 Kč |
| 9 000 | 1,13326 Kč | 10 199,34 Kč |
| 15 000 | 1,05362 Kč | 15 804,30 Kč |
| 21 000 | 1,00643 Kč | 21 135,03 Kč |
| 30 000 | 0,96055 Kč | 28 816,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |












