


ADP7182ACPZN-2.5R7 | |
|---|---|
DigiKey Part Number | 505-ADP7182ACPZN-2.5R7TR-ND - Tape & Reel (TR) 505-ADP7182ACPZN-2.5R7CT-ND - Cut Tape (CT) 505-ADP7182ACPZN-2.5R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7182ACPZN-2.5R7 |
Description | IC REG LINEAR -2.5V 6-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7182ACPZN-2.5R7 Models |
Category | Current - Quiescent (Iq) 53 µA |
Mfr | Current - Supply (Max) 850 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-UDFN Exposed Pad, CSP |
Voltage - Input (Max) -28V | Supplier Device Package 6-LFCSP-UD (2x2) |
Voltage - Output (Min/Fixed) -2.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,94000 Kč | 100,94 Kč |
| 10 | 76,70700 Kč | 767,07 Kč |
| 25 | 70,66680 Kč | 1 766,67 Kč |
| 100 | 64,01800 Kč | 6 401,80 Kč |
| 250 | 60,94644 Kč | 15 236,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 55,42182 Kč | 166 265,46 Kč |
| Unit Price without VAT: | 100,94000 Kč |
|---|---|
| Unit Price with VAT: | 122,13740 Kč |










