
AD-FMCOMMS11-EBZ | |
|---|---|
DigiKey Part Number | 505-AD-FMCOMMS11-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD-FMCOMMS11-EBZ |
Description | 5 GHZ TX/RX COMMS BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9162, AD9625 - Transceiver Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD9162, AD9625 |
Packaging Box | Function Transceiver |
Part Status Active | Base Product Number |
Type Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 103,23000 Kč | 29 103,23 Kč |
| Unit Price without VAT: | 29 103,23000 Kč |
|---|---|
| Unit Price with VAT: | 35 214,90830 Kč |







