


ADP1761ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADP1761ACPZ-R7TR-ND - Tape & Reel (TR) ADP1761ACPZ-R7CT-ND - Cut Tape (CT) ADP1761ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1761ACPZ-R7 |
Description | IC REG LIN POS ADJ 1A 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1761ACPZ-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 11 mA |
Part Status Active | PSRR 67dB ~ 35dB (10kHz ~ 1MHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Current Limit, Thermal Overload |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 1.98V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.5V | Package / Case 16-WFQFN Exposed Pad, CSP |
Voltage - Output (Max) | Supplier Device Package 16-LFCSP (3x3) |
Voltage Dropout (Max) 0.053V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,41000 Kč | 206,41 Kč |
| 10 | 160,82400 Kč | 1 608,24 Kč |
| 25 | 149,41320 Kč | 3 735,33 Kč |
| 100 | 136,87760 Kč | 13 687,76 Kč |
| 250 | 134,61228 Kč | 33 653,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 122,84880 Kč | 184 273,20 Kč |
| Unit Price without VAT: | 206,41000 Kč |
|---|---|
| Unit Price with VAT: | 249,75610 Kč |













