Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
16-TSSOP

M74HC365YTTR

DigiKey Part Number
497-14391-2-ND - Tape & Reel (TR)
497-14391-1-ND - Cut Tape (CT)
497-14391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M74HC365YTTR
Description
IC BUFF 2V/6V 16-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M74HC365YTTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
STMicroelectronics
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC365PWRochester Electronics, LLC3 4602156-SN74HC365PW-ND0,54394 KčSimilar
SN74HC365PWRTexas Instruments9 488296-45391-1-ND0,43000 KčSimilar
SN74HC365PWTTexas Instruments8296-48661-1-ND0,65000 KčSimilar
MC74HC365ADTRochester Electronics, LLC2 9472156-MC74HC365ADT-ND0,19547 KčParametric Equivalent
MC74HC365ADTR2Gonsemi2 514MC74HC365ADTR2GOSCT-ND0,30000 KčParametric Equivalent
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1014,04800 Kč140,48 Kč
2512,65760 Kč316,44 Kč
10011,13520 Kč1 113,52 Kč
25010,40996 Kč2 602,49 Kč
5009,97280 Kč4 986,40 Kč
1 0009,95683 Kč9 956,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,67443 Kč19 186,08 Kč
5 0007,47760 Kč37 388,00 Kč
7 5007,37909 Kč55 343,17 Kč
12 5007,26989 Kč90 873,62 Kč
17 5007,20609 Kč126 106,57 Kč
25 0007,14471 Kč178 617,75 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč