Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC365PWT

DigiKey Part Number
296-48661-2-ND - Tape & Reel (TR)
296-48661-1-ND - Cut Tape (CT)
296-48661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC365PWT
Description
IC BUFF 2V/6V 16-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC365PWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC365PWRTexas Instruments9 488296-45391-1-ND10,71000 KčParametric Equivalent
SN74HC365PWTTexas Instruments8296-48661-1-ND15,96000 KčParametric Equivalent
74HC365PW,118Nexperia USA Inc.2 6391727-7937-1-ND9,66000 KčUpgrade
74HC365PW-Q100,118Nexperia USA Inc.4 7551727-74HC365PW-Q100,118CT-ND11,13000 KčSimilar
MC74HC365ADTR2Gonsemi2 514MC74HC365ADTR2GOSCT-ND7,35000 KčSimilar
In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2507,57927 Kč9 474,09 Kč
1 7507,46161 Kč13 057,82 Kč
2 5007,34854 Kč18 371,35 Kč
6 2507,10498 Kč44 406,12 Kč
12 5006,95820 Kč86 977,50 Kč
25 0006,83741 Kč170 935,25 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1011,33900 Kč113,39 Kč
2510,19680 Kč254,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč