
74HC365PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC365PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC365PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HC365PW-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC365PW-Q100,118 |
Description | IC BUFF 2V/6V 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 6 | Supplier Device Package 16-TSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 25 | 7,03840 Kč | 175,96 Kč |
| 100 | 6,12090 Kč | 612,09 Kč |
| 250 | 5,68456 Kč | 1 421,14 Kč |
| 500 | 5,42168 Kč | 2 710,84 Kč |
| 1 000 | 5,26567 Kč | 5 265,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,97661 Kč | 12 441,52 Kč |
| 5 000 | 4,83891 Kč | 24 194,55 Kč |
| 7 500 | 4,76991 Kč | 35 774,33 Kč |
| 12 500 | 4,69347 Kč | 58 668,37 Kč |
| 17 500 | 4,64880 Kč | 81 354,00 Kč |
| 25 000 | 4,60585 Kč | 115 146,25 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

