
MC74HC365ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC365ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC365ADTR2GOSCT-ND - Cut Tape (CT) MC74HC365ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC365ADTR2G |
Description | IC BUFF 2V/6V 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC365ADTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,48520 Kč | 112,13 Kč |
| 100 | 3,86360 Kč | 386,36 Kč |
| 250 | 3,57048 Kč | 892,62 Kč |
| 500 | 3,39244 Kč | 1 696,22 Kč |
| 1 000 | 3,24650 Kč | 3 246,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,09216 Kč | 7 730,40 Kč |
| 5 000 | 2,99914 Kč | 14 995,70 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

