Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC365PWR

DigiKey Part Number
296-45391-2-ND - Tape & Reel (TR)
296-45391-1-ND - Cut Tape (CT)
296-45391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC365PWR
Description
IC BUFF 2V/6V 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC365PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 488
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,51700 Kč75,17 Kč
256,71920 Kč167,98 Kč
1005,84370 Kč584,37 Kč
2505,42504 Kč1 356,26 Kč
5005,17222 Kč2 586,11 Kč
1 0005,01180 Kč5 011,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,79259 Kč9 585,18 Kč
4 0004,65164 Kč18 606,56 Kč
6 0004,58103 Kč27 486,18 Kč
10 0004,50279 Kč45 027,90 Kč
14 0004,45707 Kč62 398,98 Kč
20 0004,41308 Kč88 261,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč