
AD4052BCPZ-R2 | |
|---|---|
DigiKey Part Number | 505-AD4052BCPZ-R2TR-ND - Tape & Reel (TR) 505-AD4052BCPZ-R2CT-ND - Cut Tape (CT) 505-AD4052BCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4052BCPZ-R2 |
Description | IC ADC 16BIT 14-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 14-LFCSP (2x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | AD4052BCPZ-R2 Models |
Category | Ratio - S/H:ADC 0:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Architecture SAR |
Part Status Active | Reference Type External |
Number of Bits 16 | Voltage - Supply, Digital 1.71V ~ 3.6V |
Sampling Rate (Per Second) 2M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 14-WFDFN Exposed Pad, CSP |
Input Type Differential, Single Ended | Supplier Device Package 14-LFCSP (2x2.6) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,88000 Kč | 409,88 Kč |
| 10 | 326,54000 Kč | 3 265,40 Kč |
| 25 | 305,73080 Kč | 7 643,27 Kč |
| 100 | 285,92980 Kč | 28 592,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 271,94928 Kč | 67 987,32 Kč |
| 500 | 265,37650 Kč | 132 688,25 Kč |
| 750 | 262,08556 Kč | 196 564,17 Kč |
| Unit Price without VAT: | 409,88000 Kč |
|---|---|
| Unit Price with VAT: | 495,95480 Kč |












