
PGA281AIPWR | |
|---|---|
DigiKey Part Number | 296-40483-2-ND - Tape & Reel (TR) 296-40483-1-ND - Cut Tape (CT) 296-40483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA281AIPWR |
Description | IC OPAMP PGA 1 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA281AIPWR Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 2.4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 140°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Slew Rate 1V/µs | Supplier Device Package 16-TSSOP |
Gain Bandwidth Product 6 MHz | Base Product Number |
Current - Input Bias 300 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 10 | 106,73300 Kč | 1 067,33 Kč |
| 25 | 98,70720 Kč | 2 467,68 Kč |
| 100 | 89,87140 Kč | 8 987,14 Kč |
| 250 | 86,83932 Kč | 21 709,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 79,31081 Kč | 158 621,62 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |










