
PGA855RGTR | |
|---|---|
DigiKey Part Number | 296-PGA855RGTR-ND - Tape & Reel (TR) 296-PGA855RGTRCT-ND - Cut Tape (CT) 296-PGA855RGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA855RGTR |
Description | LOW-NOISE, WIDE-BANDWIDTH, FULLY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain IC Data Acquisition 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PGA855RGTR Models |
Category | Applications Data Acquisition |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-VQFN (3x3) |
Type Programmable Gain |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 109,50500 Kč | 1 095,05 Kč |
| 25 | 101,28600 Kč | 2 532,15 Kč |
| 100 | 92,25890 Kč | 9 225,89 Kč |
| 250 | 87,95392 Kč | 21 988,48 Kč |
| 500 | 85,35980 Kč | 42 679,90 Kč |
| 1 000 | 83,22410 Kč | 83 224,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 89,83196 Kč | 269 495,88 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |




