Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4551IRGTR

DigiKey Part Number
296-48682-2-ND - Tape & Reel (TR)
296-48682-1-ND - Cut Tape (CT)
296-48682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4551IRGTR
Description
IC OPAMP DIFF 1 CIRCUIT 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
THS4551IRGTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
50 µV
Mfr
Current - Supply
1.37mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.4 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Differential, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
220V/µs
Package / Case
16-VFQFN Exposed Pad
Gain Bandwidth Product
135 MHz
Supplier Device Package
16-VQFN (3x3)
-3db Bandwidth
150 MHz
Base Product Number
Current - Input Bias
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4551IRGTTTexas Instruments334296-45477-1-ND129,98000 KčParametric Equivalent
In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,24000 Kč110,24 Kč
1084,09700 Kč840,97 Kč
2577,55000 Kč1 938,75 Kč
10070,34960 Kč7 034,96 Kč
25067,24148 Kč16 810,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00061,03832 Kč183 114,96 Kč
Manufacturers Standard Package
Unit Price without VAT:110,24000 Kč
Unit Price with VAT:133,39040 Kč