
REF6041IDGKT | |
|---|---|
DigiKey Part Number | 296-44919-2-ND - Tape & Reel (TR) 296-44919-1-ND - Cut Tape (CT) 296-44919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6041IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 4 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6041IDGKT Models |
Category | Temperature Coefficient 5ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 3µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.35V ~ 5.5V |
Part Status Active | Current - Supply 1.1mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 4 mA | Supplier Device Package 8-VSSOP |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,45000 Kč | 190,45 Kč |
| 10 | 147,95200 Kč | 1 479,52 Kč |
| 25 | 137,32680 Kč | 3 433,17 Kč |
| 100 | 125,65200 Kč | 12 565,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 120,08504 Kč | 30 021,26 Kč |
| 500 | 116,72956 Kč | 58 364,78 Kč |
| 750 | 115,04972 Kč | 86 287,29 Kč |
| 1 250 | 113,18812 Kč | 141 485,15 Kč |
| 1 750 | 112,09992 Kč | 196 174,86 Kč |
| Unit Price without VAT: | 190,45000 Kč |
|---|---|
| Unit Price with VAT: | 230,44450 Kč |











