N-Channel 250 V 3.7A (Ta), 12.3A (Tc) 5W (Ta), 54.3W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7434ADP-T1-RE3

DigiKey Part Number
SI7434ADP-T1-RE3TR-ND - Tape & Reel (TR)
SI7434ADP-T1-RE3CT-ND - Cut Tape (CT)
SI7434ADP-T1-RE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7434ADP-T1-RE3
Description
MOSFET N-CH 250V 3.7A/12.3A PPAK
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 3.7A (Ta), 12.3A (Tc) 5W (Ta), 54.3W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
150mOhm @ 3.7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 125 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 54.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
1038,21600 Kč382,16 Kč
10026,21390 Kč2 621,39 Kč
50021,07948 Kč10 539,74 Kč
1 00019,73560 Kč19 735,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,33546 Kč52 006,38 Kč
6 00016,28223 Kč97 693,38 Kč
9 00016,12385 Kč145 114,65 Kč
Manufacturers Standard Package
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč