
THP210DGKR | |
|---|---|
DigiKey Part Number | 296-THP210DGKRTR-ND - Tape & Reel (TR) 296-THP210DGKRCT-ND - Cut Tape (CT) 296-THP210DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THP210DGKR |
Description | DIFFERENTIAL AMPLIFIER 1 CIRCUIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THP210DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 9.2 MHz | |
-3db Bandwidth | 7 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 950µA | |
Current - Output / Channel | 31 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 64,56900 Kč | 645,69 Kč |
| 25 | 59,37400 Kč | 1 484,35 Kč |
| 100 | 53,65830 Kč | 5 365,83 Kč |
| 250 | 50,93192 Kč | 12 732,98 Kč |
| 500 | 49,28944 Kč | 24 644,72 Kč |
| 1 000 | 47,93738 Kč | 47 937,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,90534 Kč | 119 763,35 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |










