J-FET Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2145IDGKR

DigiKey Part Number
296-OPA2145IDGKRTR-ND - Tape & Reel (TR)
296-OPA2145IDGKRCT-ND - Cut Tape (CT)
296-OPA2145IDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2145IDGKR
Description
IC OPAMP JFET 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
40 µV
Current - Supply
445µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,73000 Kč82,73 Kč
1062,51100 Kč625,11 Kč
2557,45040 Kč1 436,26 Kč
10051,89240 Kč5 189,24 Kč
25049,24200 Kč12 310,50 Kč
50047,64446 Kč23 822,23 Kč
1 00046,32957 Kč46 329,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50046,28976 Kč115 724,40 Kč
Manufacturers Standard Package
Unit Price without VAT:82,73000 Kč
Unit Price with VAT:100,10330 Kč