
OPA810IDBVR | |
|---|---|
DigiKey Part Number | 296-OPA810IDBVRTR-ND - Tape & Reel (TR) 296-OPA810IDBVRCT-ND - Cut Tape (CT) 296-OPA810IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA810IDBVR |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA810IDBVR Models |
Category | Current - Input Bias 2 pA |
Mfr | Voltage - Input Offset 100 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 3.8mA |
Part Status Active | Current - Output / Channel 100 mA |
Amplifier Type | Voltage - Supply Span (Min) 4.75 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 27 V |
Output Type Push-Pull, Rail-to-Rail | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 254V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 70 MHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 140 MHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 53,50300 Kč | 535,03 Kč |
| 25 | 49,06800 Kč | 1 226,70 Kč |
| 100 | 44,18400 Kč | 4 418,40 Kč |
| 250 | 41,85740 Kč | 10 464,35 Kč |
| 500 | 41,31524 Kč | 20 657,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,87283 Kč | 113 618,49 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |










