
BAV199 | |
|---|---|
DigiKey Part Number | 4878-BAV199TR-ND - Tape & Reel (TR) 4878-BAV199CT-ND - Cut Tape (CT) 4878-BAV199DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199 |
Description | DIODE ARRAY GP 75V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV199 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 3 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 215mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV199 | DComponents | 3 000 | 5245-BAV199TR-ND | 1,07013 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 100 | 1,12760 Kč | 112,76 Kč |
| 500 | 0,81388 Kč | 406,94 Kč |
| 1 000 | 0,71225 Kč | 712,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58199 Kč | 1 745,97 Kč |
| 6 000 | 0,51606 Kč | 3 096,36 Kč |
| 9 000 | 0,48239 Kč | 4 341,51 Kč |
| 15 000 | 0,44450 Kč | 6 667,50 Kč |
| 21 000 | 0,42203 Kč | 8 862,63 Kč |
| 30 000 | 0,40018 Kč | 12 005,40 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |











