
BAV199 | |
|---|---|
DigiKey Part Number | 5245-BAV199TR-ND - Tape & Reel (TR) 5245-BAV199CT-ND - Cut Tape (CT) 5245-BAV199DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199 |
Description | DIODE ARRAY GP 75V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV199 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
Manufacturer Diotec Semiconductor | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 3 µs |
Part Status Active | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Diode Configuration 1 Pair Series Connection | Operating Temperature - Junction -55°C ~ 150°C |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA | Supplier Device Package SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,88200 Kč | 8,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07013 Kč | 3 210,39 Kč |
| 6 000 | 0,95870 Kč | 5 752,20 Kč |
| 9 000 | 0,90182 Kč | 8 116,38 Kč |
| 15 000 | 0,83786 Kč | 12 567,90 Kč |
| 21 000 | 0,79996 Kč | 16 799,16 Kč |
| 30 000 | 0,76310 Kč | 22 893,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











