
LM7301IM5X/NOPB | |
|---|---|
DigiKey Part Number | LM7301IM5X/NOPBTR-ND - Tape & Reel (TR) LM7301IM5X/NOPBCT-ND - Cut Tape (CT) LM7301IM5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7301IM5X/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM7301IM5X/NOPB Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 720µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 1.25V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 4 MHz | Base Product Number |
Current - Input Bias 103 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 48,54700 Kč | 485,47 Kč |
| 25 | 44,47360 Kč | 1 111,84 Kč |
| 100 | 39,98440 Kč | 3 998,44 Kč |
| 250 | 37,84344 Kč | 9 460,86 Kč |
| 500 | 37,20300 Kč | 18 601,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,17907 Kč | 102 537,21 Kč |
| 6 000 | 33,53717 Kč | 201 223,02 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |










