


XC6216C202PR-G | |
|---|---|
DigiKey Part Number | 893-1080-2-ND - Tape & Reel (TR) 893-1080-1-ND - Cut Tape (CT) 893-1080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6216C202PR-G |
Description | IC REG LIN POS ADJ 100MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6216C202PR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 30dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 28V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 2V | Supplier Device Package SOT-89-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 2.6V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 25 | 15,32000 Kč | 383,00 Kč |
| 100 | 13,52060 Kč | 1 352,06 Kč |
| 250 | 12,66180 Kč | 3 165,45 Kč |
| 500 | 12,14398 Kč | 6 071,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,71793 Kč | 11 717,93 Kč |
| 2 000 | 11,36706 Kč | 22 734,12 Kč |
| 3 000 | 11,19130 Kč | 33 573,90 Kč |
| 5 000 | 10,99665 Kč | 54 983,25 Kč |
| 7 000 | 10,88281 Kč | 76 179,67 Kč |
| 10 000 | 10,77342 Kč | 107 734,20 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |








