
APBA2006SURKCGKC | |
|---|---|
DigiKey Part Number | 754-APBA2006SURKCGKCTR-ND - Tape & Reel (TR) 754-APBA2006SURKCGKCCT-ND - Cut Tape (CT) 754-APBA2006SURKCGKCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBA2006SURKCGKC |
Description | 2.0X0.6MM RIGHT ANGLE RED/GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 0.60mm W | |
Height (Max) | 1.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 100 | 6,49050 Kč | 649,05 Kč |
| 500 | 5,37842 Kč | 2 689,21 Kč |
| 1 000 | 5,01285 Kč | 5 012,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,70219 Kč | 9 404,38 Kč |
| 4 000 | 4,43851 Kč | 17 754,04 Kč |
| 6 000 | 4,30330 Kč | 25 819,80 Kč |
| 10 000 | 4,15053 Kč | 41 505,30 Kč |
| 14 000 | 4,05963 Kč | 56 834,82 Kč |
| 20 000 | 3,97104 Kč | 79 420,80 Kč |
| 50 000 | 3,77542 Kč | 188 771,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |










