Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3090EDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3090EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3090EDD#PBF |
Description | IC REG LIN NEG ADJ 600MA 10DFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 600mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3090EDD#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50.5 µA |
Packaging Tube | PSRR 85dB ~ 20dB (120Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -36V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 10-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.45V @ 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3090EDD#TRPBF | Analog Devices Inc. | 1 642 | LT3090EDD#TRPBFCT-ND | 152,24000 Kč | Parametric Equivalent |
| LT3090IDD#PBF | Analog Devices Inc. | 178 | LT3090IDD#PBF-ND | 194,86000 Kč | Parametric Equivalent |
| LT3090IDD#TRPBF | Analog Devices Inc. | 25 | 505-LT3090IDD#TRPBFCT-ND | 194,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 10 | 117,29500 Kč | 1 172,95 Kč |
| 25 | 108,57640 Kč | 2 714,41 Kč |
| 121 | 97,95132 Kč | 11 852,11 Kč |
| 363 | 92,88694 Kč | 33 717,96 Kč |
| 605 | 91,01471 Kč | 55 063,90 Kč |
| 1 089 | 89,16842 Kč | 97 104,41 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |











