Series Voltage Reference IC Fixed 1.25V V ±1% 400 µA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6001EUR+T

DigiKey Part Number
MAX6001EUR+TTR-ND - Tape & Reel (TR)
MAX6001EUR+TCT-ND - Cut Tape (CT)
MAX6001EUR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6001EUR+T
Description
IC VREF SERIES 1% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±1% 400 µA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6001EUR+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
400 µA
Tolerance
±1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
25µVp-p
Noise - 10Hz to 10kHz
65µVrms
Voltage - Input
2.5V ~ 12.6V
Current - Supply
45µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 898
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1042,39500 Kč423,95 Kč
2538,77080 Kč969,27 Kč
10034,77270 Kč3 477,27 Kč
25032,86944 Kč8 217,36 Kč
50032,12694 Kč16 063,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,77936 Kč74 448,40 Kč
5 00029,17840 Kč145 892,00 Kč
Manufacturers Standard Package
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč