
FT601Q-B-R | |
|---|---|
DigiKey Part Number | 768-FT601Q-B-RTR-ND - Tape & Reel (TR) 768-FT601Q-B-RCT-ND - Cut Tape (CT) 768-FT601Q-B-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT601Q-B-R |
Description | IC USB3-32BIT SYNC FIFO 76QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to FIFO USB 3.0 FIFO, USB Interface 76-QFN (9x9) |
Datasheet | Datasheet |
Category | Standards USB 3.0 |
Manufacturer FTDI, Future Technology Devices International Ltd | Voltage - Supply 1.65V ~ 1.95V, 2.3V ~ 2.7V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 185mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case 76-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 76-QFN (9x9) |
Function Bridge, USB to FIFO | Base Product Number |
Interface FIFO, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,49000 Kč | 182,49 Kč |
| 25 | 181,88480 Kč | 4 547,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 150,36857 Kč | 451 105,71 Kč |
| Unit Price without VAT: | 182,49000 Kč |
|---|---|
| Unit Price with VAT: | 220,81290 Kč |









