
FT232HL-REEL | |
|---|---|
DigiKey Part Number | 768-1101-2-ND - Tape & Reel (TR) 768-1101-1-ND - Cut Tape (CT) 768-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT232HL-REEL |
Description | IC HS USB TO UART/FIFO 48LQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART,FIFO USB 2.0 UART, FIFO Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | FT232HL-REEL Models |
Category | Standards USB 2.0 |
Manufacturer FTDI, Future Technology Devices International Ltd | Voltage - Supply 1.62V ~ 1.98V, 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 24mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 48-LQFP |
Protocol USB | Supplier Device Package 48-LQFP (7x7) |
Function Bridge, USB to UART,FIFO | Base Product Number |
Interface UART, FIFO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,30000 Kč | 85,30 Kč |
| 10 | 81,96200 Kč | 819,62 Kč |
| 50 | 79,77220 Kč | 3 988,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 65,17344 Kč | 97 760,16 Kč |
| Unit Price without VAT: | 85,30000 Kč |
|---|---|
| Unit Price with VAT: | 103,21300 Kč |











