


DX07S016JA3R1500 | |
|---|---|
DigiKey Part Number | 670-DX07S016JA3R1500TR-ND - Tape & Reel (TR) 670-DX07S016JA3R1500CT-ND - Cut Tape (CT) 670-DX07S016JA3R1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07S016JA3R1500 |
Description | CONN RCP USB2.0 TYP C 24P SMD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DX07S016JA3R1500 Models |
Category | Termination Solder |
Manufacturer JAE Electronics | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A, 6.25A |
Part Status Active | Voltage - Rated 48V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1003-030-01210-TR | CNC Tech | 9 455 | 1175-1003-030-01210-TRCT-ND | 21,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,08000 Kč | 340,80 Kč |
| 25 | 31,93360 Kč | 798,34 Kč |
| 50 | 30,40520 Kč | 1 520,26 Kč |
| 100 | 28,95200 Kč | 2 895,20 Kč |
| 250 | 27,13864 Kč | 6 784,66 Kč |
| 500 | 25,84266 Kč | 12 921,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,91560 Kč | 35 873,40 Kč |
| 3 000 | 22,77485 Kč | 68 324,55 Kč |
| 4 500 | 22,13310 Kč | 99 598,95 Kč |
| 7 500 | 21,35046 Kč | 160 128,45 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |










