
1003-030-01210-TR | |
|---|---|
DigiKey Part Number | 1175-1003-030-01210-TR-ND - Tape & Reel (TR) 1175-1003-030-01210-TRCT-ND - Cut Tape (CT) 1175-1003-030-01210-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1003-030-01210-TR |
Description | CONN RCPT USB2.0 C SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer CNC Tech | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 48V |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 25 | 16,73120 Kč | 418,28 Kč |
| 50 | 15,92900 Kč | 796,45 Kč |
| 100 | 15,16900 Kč | 1 516,90 Kč |
| 250 | 14,21816 Kč | 3 554,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,09698 Kč | 10 477,58 Kč |
| 1 600 | 12,47163 Kč | 19 954,61 Kč |
| 2 400 | 12,11987 Kč | 29 087,69 Kč |
| 4 000 | 11,69101 Kč | 46 764,04 Kč |
| 5 600 | 11,41691 Kč | 63 934,70 Kč |
| 8 000 | 11,13335 Kč | 89 066,80 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |











