9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
0473092651
0473092651

0473092651

DigiKey Part Number
WM6700TR-ND - Tape & Reel (TR)
WM6700CT-ND - Cut Tape (CT)
WM6700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0473092651
Description
CONN MICRO SD CARD R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0473092651 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Pull Out
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle
Series
Features
Switch
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height Above Board
0.104" (2.65mm)
Part Status
Active
Mounting Feature
Normal, Standard - Top
Card Type
Secure Digital - microSD™
Contact Finish
Gold
Number of Positions
9 (8 + 1)
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Connector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
1034,73100 Kč347,31 Kč
2532,55520 Kč813,88 Kč
5030,99720 Kč1 549,86 Kč
10029,51690 Kč2 951,69 Kč
25027,66696 Kč6 916,74 Kč
50026,34620 Kč13 173,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50024,86681 Kč37 300,22 Kč
3 00023,68070 Kč71 042,10 Kč
4 50023,01344 Kč103 560,48 Kč
7 50022,19965 Kč166 497,38 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč