
DX07S016JA2R1500 | |
|---|---|
DigiKey Part Number | 670-DX07S016JA2R1500TR-ND - Tape & Reel (TR) 670-DX07S016JA2R1500CT-ND - Cut Tape (CT) 670-DX07S016JA2R1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07S016JA2R1500 |
Description | CONN RCP USB2.0 TYP C 24P SMD RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | 48V | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,95100 Kč | 229,51 Kč |
| 25 | 21,51880 Kč | 537,97 Kč |
| 50 | 20,48560 Kč | 1 024,28 Kč |
| 100 | 19,50710 Kč | 1 950,71 Kč |
| 250 | 18,28504 Kč | 4 571,26 Kč |
| 500 | 17,41154 Kč | 8 705,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,11275 Kč | 24 169,12 Kč |
| 3 000 | 15,34394 Kč | 46 031,82 Kč |
| 4 500 | 14,91138 Kč | 67 101,21 Kč |
| 7 500 | 14,38399 Kč | 107 879,93 Kč |
| 10 500 | 14,04692 Kč | 147 492,66 Kč |
| 15 000 | 13,69817 Kč | 205 472,55 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |









