USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1003-030-01210-TR

DigiKey Part Number
1175-1003-030-01210-TR-ND - Tape & Reel (TR)
1175-1003-030-01210-TRCT-ND - Cut Tape (CT)
1175-1003-030-01210-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1003-030-01210-TR
Description
CONN RCPT USB2.0 C SMD RA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48V
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1017,51200 Kč175,12 Kč
2516,40360 Kč410,09 Kč
5015,61840 Kč780,92 Kč
10014,87080 Kč1 487,08 Kč
25013,93932 Kč3 484,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80012,84001 Kč10 272,01 Kč
1 60012,22714 Kč19 563,42 Kč
2 40011,88233 Kč28 517,59 Kč
4 00011,46176 Kč45 847,04 Kč
5 60011,19302 Kč62 680,91 Kč
8 00010,91510 Kč87 320,80 Kč
20 00010,23243 Kč204 648,60 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč