
1332645 | |
|---|---|
DigiKey Part Number | 277-1332645TR-ND - Tape & Reel (TR) 277-1332645CT-ND - Cut Tape (CT) 277-1332645DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1332645 |
Description | CUC-USB3.1-J1ST-AH/UCF-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1332645 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | IP20 | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,95944 Kč | 33 959,44 Kč |
| 2 000 | 32,33944 Kč | 64 678,88 Kč |
| 3 000 | 31,42827 Kč | 94 284,81 Kč |
| 5 000 | 30,31700 Kč | 151 585,00 Kč |
| 7 000 | 29,60664 Kč | 207 246,48 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |










