
217B-CA05 | |
|---|---|
DigiKey Part Number | 4827-217B-CA05TR-ND - Tape & Reel (TR) 4827-217B-CA05CT-ND - Cut Tape (CT) 4827-217B-CA05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 217B-CA05 |
Description | USB TYPE C RECEPTACLE, 16 PIN SI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 217B-CA05 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer ATTEND Technology | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 20VAC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 35,29800 Kč | 352,98 Kč |
| 25 | 33,08440 Kč | 827,11 Kč |
| 50 | 31,50120 Kč | 1 575,06 Kč |
| 100 | 29,99560 Kč | 2 999,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 27,99873 Kč | 11 199,49 Kč |
| 800 | 26,66221 Kč | 21 329,77 Kč |
| 1 200 | 25,91031 Kč | 31 092,37 Kč |
| 2 000 | 24,99350 Kč | 49 987,00 Kč |
| 2 800 | 24,40763 Kč | 68 341,36 Kč |
| 4 000 | 23,80150 Kč | 95 206,00 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |









