
LUB-C117D-004-G-19 | |
|---|---|
DigiKey Part Number | 5149-LUB-C117D-004-G-19TR-ND - Tape & Reel (TR) 5149-LUB-C117D-004-G-19CT-ND - Cut Tape (CT) 5149-LUB-C117D-004-G-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUB-C117D-004-G-19 |
Description | CONN USB 2.0 TYPE C 16P SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 25 | 13,26240 Kč | 331,56 Kč |
| 50 | 12,62820 Kč | 631,41 Kč |
| 100 | 12,02560 Kč | 1 202,56 Kč |
| 250 | 11,27172 Kč | 2 817,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,68799 Kč | 8 550,39 Kč |
| 1 600 | 10,17760 Kč | 16 284,16 Kč |
| 2 400 | 9,89050 Kč | 23 737,20 Kč |
| 4 000 | 9,54050 Kč | 38 162,00 Kč |
| 5 600 | 9,31674 Kč | 52 173,74 Kč |
| 8 000 | 9,08531 Kč | 72 682,48 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |









