
LUB-C124D-004-G-19 | |
|---|---|
DigiKey Part Number | 5149-LUB-C124D-004-G-19TR-ND - Tape & Reel (TR) 5149-LUB-C124D-004-G-19CT-ND - Cut Tape (CT) 5149-LUB-C124D-004-G-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUB-C124D-004-G-19 |
Description | CONN USB 2.0 TYPE C 16P SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,14000 Kč | 151,40 Kč |
| 25 | 14,19480 Kč | 354,87 Kč |
| 50 | 13,51020 Kč | 675,51 Kč |
| 100 | 12,86550 Kč | 1 286,55 Kč |
| 250 | 12,05872 Kč | 3 014,68 Kč |
| 500 | 11,48254 Kč | 5 741,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 11,11197 Kč | 13 334,36 Kč |
| 2 400 | 10,58150 Kč | 25 395,60 Kč |
| 3 600 | 10,28319 Kč | 37 019,48 Kč |
| 6 000 | 9,91932 Kč | 59 515,92 Kč |
| 8 400 | 9,68678 Kč | 81 368,95 Kč |
| 12 000 | 9,44618 Kč | 113 354,16 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |




