
USB-CI24HTBTR | |
|---|---|
DigiKey Part Number | 52-USB-CI24HTBTR-ND - Tape & Reel (TR) 52-USB-CI24HTBTRCT-ND - Cut Tape (CT) 52-USB-CI24HTBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-CI24HTBTR |
Description | USB C TYPE 24P FEMALE DOUBLE ROW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,56500 Kč | 135,65 Kč |
| 25 | 12,71640 Kč | 317,91 Kč |
| 50 | 12,10740 Kč | 605,37 Kč |
| 100 | 11,52580 Kč | 1 152,58 Kč |
| 250 | 10,80388 Kč | 2 700,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 9,86929 Kč | 8 882,36 Kč |
| 1 800 | 9,39812 Kč | 16 916,62 Kč |
| 2 700 | 9,13304 Kč | 24 659,21 Kč |
| 4 500 | 8,80983 Kč | 39 644,24 Kč |
| 6 300 | 8,60321 Kč | 54 200,22 Kč |
| 9 000 | 8,38954 Kč | 75 505,86 Kč |
| 22 500 | 7,86481 Kč | 176 958,23 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |











