
PLUG-USBC-24PINF-C24Z11 | |
|---|---|
DigiKey Part Number | 1939-PLUG-USBC-24PINF-C24Z11TR-ND - Tape & Reel (TR) 1939-PLUG-USBC-24PINF-C24Z11CT-ND - Cut Tape (CT) 1939-PLUG-USBC-24PINF-C24Z11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLUG-USBC-24PINF-C24Z11 |
Description | USB TYPE C 24P FEMALE UPRIGHT G2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 64,17000 Kč | 641,70 Kč |
| 25 | 60,14680 Kč | 1 503,67 Kč |
| 50 | 57,27420 Kč | 2 863,71 Kč |
| 100 | 54,53810 Kč | 5 453,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 49,04573 Kč | 22 070,58 Kč |
| 900 | 46,70586 Kč | 42 035,27 Kč |
| 1 350 | 45,38974 Kč | 61 276,15 Kč |
| 2 250 | 43,78428 Kč | 98 514,63 Kč |
| 3 150 | 42,75813 Kč | 134 688,11 Kč |
| 4 500 | 41,69699 Kč | 187 636,45 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |








