
SS-52400-008 | |
|---|---|
DigiKey Part Number | 380-SS-52400-008TR-ND - Tape & Reel (TR) 380-SS-52400-008CT-ND - Cut Tape (CT) 380-SS-52400-008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS-52400-008 |
Description | USB TYPE-C 3.2 FLAG CONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-52400-008 Models |
Category | Features Board Guide |
Manufacturer Stewart Connector | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 20VAC/DC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 38,33200 Kč | 383,32 Kč |
| 25 | 35,93000 Kč | 898,25 Kč |
| 50 | 34,20720 Kč | 1 710,36 Kč |
| 100 | 32,57420 Kč | 3 257,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 29,29224 Kč | 13 181,51 Kč |
| 900 | 27,89400 Kč | 25 104,60 Kč |
| 1 350 | 27,10767 Kč | 36 595,35 Kč |
| 2 250 | 26,14853 Kč | 58 834,19 Kč |
| 3 150 | 25,53561 Kč | 80 437,17 Kč |
| 4 500 | 24,90161 Kč | 112 057,25 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |











