30 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA01F030VAABR500

DigiKey Part Number
670-MA01F030VAABR500TR-ND - Tape & Reel (TR)
670-MA01F030VAABR500CT-ND - Cut Tape (CT)
670-MA01F030VAABR500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA01F030VAABR500
Description
CONN FLOATING SIDE STR 30 POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
MA01F030VAABR500 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
8mm, 10mm, 18mm
Number of Positions
30
Height Above Board
0.248" (6.30mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 147
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,27000 Kč98,27 Kč
1083,57200 Kč835,72 Kč
2578,33080 Kč1 958,27 Kč
5074,58900 Kč3 729,45 Kč
10071,02570 Kč7 102,57 Kč
25066,57792 Kč16 644,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50063,40136 Kč31 700,68 Kč
1 00060,37723 Kč60 377,23 Kč
1 50058,67569 Kč88 013,54 Kč
2 50056,60103 Kč141 502,58 Kč
3 50055,27489 Kč193 462,11 Kč
Manufacturers Standard Package
Unit Price without VAT:98,27000 Kč
Unit Price with VAT:118,90670 Kč