
TPL5110QDDCRQ1 | |
|---|---|
DigiKey Part Number | 296-47866-2-ND - Tape & Reel (TR) 296-47866-1-ND - Cut Tape (CT) 296-47866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL5110QDDCRQ1 |
Description | IC OSC PROG TIMER SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPL5110QDDCRQ1 Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package SOT-23-THIN |
Part Status Active | Mounting Type Surface Mount |
Type Programmable Timer | Grade Automotive |
Voltage - Supply 1.8V ~ 5.5V | Qualification AEC-Q100 |
Current - Supply 35 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,87400 Kč | 158,74 Kč |
| 25 | 14,32080 Kč | 358,02 Kč |
| 100 | 12,61770 Kč | 1 261,77 Kč |
| 250 | 11,80508 Kč | 2 951,27 Kč |
| 500 | 11,31540 Kč | 5 657,70 Kč |
| 1 000 | 10,91224 Kč | 10 912,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,47794 Kč | 28 433,82 Kč |
| 6 000 | 9,25235 Kč | 55 514,10 Kč |
| 9 000 | 9,13931 Kč | 82 253,79 Kč |
| 15 000 | 9,01418 Kč | 135 212,70 Kč |
| 21 000 | 8,94104 Kč | 187 761,84 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |










