
CD4020BPWR | |
|---|---|
DigiKey Part Number | 296-31491-2-ND - Tape & Reel (TR) 296-31491-1-ND - Cut Tape (CT) 296-31491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4020BPWR |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4020BPWR Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 24 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,48480 Kč | 137,12 Kč |
| 100 | 4,74970 Kč | 474,97 Kč |
| 250 | 4,39952 Kč | 1 099,88 Kč |
| 500 | 4,18742 Kč | 2 093,71 Kč |
| 1 000 | 4,01587 Kč | 4 015,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,86941 Kč | 7 738,82 Kč |
| 4 000 | 3,75129 Kč | 15 005,16 Kč |
| 6 000 | 3,69215 Kč | 22 152,90 Kč |
| 10 000 | 3,62657 Kč | 36 265,70 Kč |
| 14 000 | 3,58824 Kč | 50 235,36 Kč |
| 20 000 | 3,55139 Kč | 71 027,80 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |










