
USB-C32-S-RU-CS4-BK-TR | |
|---|---|
DigiKey Part Number | 2057-USB-C32-S-RU-CS4-BK-TR-ND - Tape & Reel (TR) 2057-USB-C32-S-RU-CS4-BK-TRCT-ND - Cut Tape (CT) 2057-USB-C32-S-RU-CS4-BK-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C32-S-RU-CS4-BK-TR |
Description | USB C 3.2 GEN 1X1 RECEPTACLE, R/ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel (SUS301) |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Vertical, Flag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 37,14500 Kč | 371,45 Kč |
| 25 | 34,82320 Kč | 870,58 Kč |
| 50 | 33,16000 Kč | 1 658,00 Kč |
| 100 | 31,57470 Kč | 3 157,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 28,39302 Kč | 12 776,86 Kč |
| 900 | 27,03772 Kč | 24 333,95 Kč |
| 1 350 | 26,27534 Kč | 35 471,71 Kč |
| 2 250 | 25,34580 Kč | 57 028,05 Kč |
| 3 150 | 24,75157 Kč | 77 967,45 Kč |
| 4 500 | 24,13715 Kč | 108 617,17 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |











