


AG9924-MTB | |
|---|---|
DigiKey Part Number | 5061-AG9924-MTB-ND |
Manufacturer | |
Manufacturer Product Number | AG9924-MTB |
Description | ISOLATED POE PD MODULE 24V 12W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 24V 500mA 36V - 57V Input |
Datasheet | Datasheet |
Category | Power (Watts) 12 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated PoE (Power over Ethernet) Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Size / Dimension 0.84" L x 0.55" W x 0.51" H (21.0mm x 14.0mm x 13.0mm) |
Voltage - Input (Max) 57V | Standard Number 60950-1 |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,70000 Kč | 187,70 Kč |
| 10 | 182,48600 Kč | 1 824,86 Kč |
| 50 | 177,27180 Kč | 8 863,59 Kč |
| 100 | 172,05790 Kč | 17 205,79 Kč |
| 500 | 166,84442 Kč | 83 422,21 Kč |
| 1 000 | 151,20279 Kč | 151 202,79 Kč |
| Unit Price without VAT: | 187,70000 Kč |
|---|---|
| Unit Price with VAT: | 227,11700 Kč |











