


AG9924M | |
|---|---|
DigiKey Part Number | 5061-AG9924M-ND |
Manufacturer | |
Manufacturer Product Number | AG9924M |
Description | ISOLATED POE PD MODULE 24V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 24V 500mA 36V - 57V Input |
Datasheet | Datasheet |
Category | Power (Watts) 12 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated PoE (Power over Ethernet) Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 8-SMD Module |
Voltage - Input (Max) 57V | Size / Dimension 0.85" L x 0.57" W x 0.56" H (21.7mm x 14.4mm x 14.3mm) |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,91000 Kč | 192,91 Kč |
| 10 | 187,70000 Kč | 1 877,00 Kč |
| 50 | 182,48560 Kč | 9 124,28 Kč |
| 100 | 177,27180 Kč | 17 727,18 Kč |
| 200 | 172,05790 Kč | 34 411,58 Kč |
| 500 | 166,84400 Kč | 83 422,00 Kč |
| 1 000 | 156,41625 Kč | 156 416,25 Kč |
| Unit Price without VAT: | 192,91000 Kč |
|---|---|
| Unit Price with VAT: | 233,42110 Kč |


