FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 6 ns 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q256JWPIQ

DigiKey Part Number
256-W25Q256JWPIQ-TRAY-ND
Manufacturer
Manufacturer Product Number
W25Q256JWPIQ
Description
IC FLASH 256MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 6 ns 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
133 MHz
Series
Write Cycle Time - Word, Page
5ms
Packaging
Tray
Access Time
6 ns
Part Status
Active
Voltage - Supply
1.7V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-WSON (6x5)
Memory Size
Base Product Number
Memory Organization
32M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 818
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:570
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1113,25000 Kč113,25 Kč
10105,44500 Kč1 054,45 Kč
25102,28360 Kč2 557,09 Kč
5099,88540 Kč4 994,27 Kč
10097,48900 Kč9 748,90 Kč
25094,34776 Kč23 586,94 Kč
57092,81942 Kč52 907,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,25000 Kč
Unit Price with VAT:137,03250 Kč