
W25Q256JVEIN | |
|---|---|
DigiKey Part Number | 256-W25Q256JVEIN-TUBE-ND |
Manufacturer | |
Manufacturer Product Number | W25Q256JVEIN |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 3ms |
Packaging Tube | Access Time 6 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (8x6) |
Memory Organization 32M x 8 | Base Product Number |
| Tube: | 63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,31000 Kč | 100,31 Kč |
| 10 | 93,47400 Kč | 934,74 Kč |
| 25 | 90,68800 Kč | 2 267,20 Kč |
| 63 | 87,86127 Kč | 5 535,26 Kč |
| 126 | 85,75087 Kč | 10 804,61 Kč |
| 252 | 83,65290 Kč | 21 080,53 Kč |
| 504 | 81,89962 Kč | 41 277,41 Kč |
| Unit Price without VAT: | 100,31000 Kč |
|---|---|
| Unit Price with VAT: | 121,37510 Kč |






