
W25R256JVEIN | |
|---|---|
DigiKey Part Number | 256-W25R256JVEIN-TUBE-ND |
Manufacturer | |
Manufacturer Product Number | W25R256JVEIN |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O 133 MHz 7 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 3ms |
Packaging Tube | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (8x6) |
Memory Organization 32M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,77000 Kč | 140,77 Kč |
| 10 | 130,97300 Kč | 1 309,73 Kč |
| 25 | 127,01000 Kč | 3 175,25 Kč |
| 63 | 123,00111 Kč | 7 749,07 Kč |
| 126 | 120,01349 Kč | 15 121,70 Kč |
| 252 | 117,05151 Kč | 29 496,98 Kč |
| 504 | 116,26528 Kč | 58 597,70 Kč |
| Unit Price without VAT: | 140,77000 Kč |
|---|---|
| Unit Price with VAT: | 170,33170 Kč |


