
W25Q256JVBIQ | |
|---|---|
DigiKey Part Number | W25Q256JVBIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q256JVBIQ |
Description | IC FLASH 256MBIT SPI 24TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 3ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-TFBGA (6x8) |
Memory Size | Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,54000 Kč | 120,54 Kč |
| 10 | 112,11900 Kč | 1 121,19 Kč |
| 25 | 108,74040 Kč | 2 718,51 Kč |
| 50 | 106,18360 Kč | 5 309,18 Kč |
| 100 | 103,63310 Kč | 10 363,31 Kč |
| 480 | 98,92198 Kč | 47 482,55 Kč |
| Unit Price without VAT: | 120,54000 Kč |
|---|---|
| Unit Price with VAT: | 145,85340 Kč |





